Part Details for 1555622 by Phoenix Contact
Overview of 1555622 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1555622-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0900 | Buy Now |
DISTI #
651-1555622
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/10 0-186 SCO RoHS: Compliant | 0 |
|
$45.4500 / $48.0900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m RoHS: Compliant | 0 |
|
$40.1000 / $50.9300 | Buy Now |
DISTI #
000000000003138611
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/10 0-186 SCO Min Qty: 1 | 0 |
|
$49.5800 / $55.5300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m RoHS: Compliant | 0 |
|
$40.1000 / $50.9300 | Buy Now |
Part Details for 1555622
1555622 CAD Models
1555622 Part Data Attributes
|
1555622
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1555622
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |