Part Details for 1555448 by Phoenix Contact
Overview of 1555448 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1555448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1048
|
Newark | Cbl Assy, Sensor, M12 Rcpt-Fe, 4P, 0.5M Rohs Compliant: Yes |Phoenix Contact 1555448 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$6.5300 | Buy Now |
DISTI #
277-9800-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$29.5510 / $36.6800 | Buy Now |
DISTI #
651-1555448
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-M12FS-4CON- PG 9/0,5 VA RoHS: Compliant | 5 |
|
$28.8300 / $33.6900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 4-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm² - stainless steel version RoHS: Compliant | 0 |
|
$30.6400 / $38.8500 | Buy Now |
DISTI #
1555448
|
TTI | Sensor Cables / Actuator Cables SACC-E-M12FS-4CON- PG 9/0,5 VA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.6600 / $32.2700 | Buy Now |
DISTI #
000000000002647259
|
Sager | Sensor Cables / Actuator Cables SACC-E-M12FS-4CON- PG 9/0,5 VA Min Qty: 1 | 0 |
|
$37.1500 / $43.3400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 670 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 4-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm² - stainless steel version RoHS: Compliant | 0 |
|
$30.6400 / $38.8500 | Buy Now |
|
Neutron USA | Flush-type Connector Cordset, Str M12 F 4p to 4 TPE litz wires, 0.5m, Pg9 front Mt, SACC-E-M12FS-4CON-PG 9/0,5 VA | 49 |
|
$125.0600 | Buy Now |
Part Details for 1555448
1555448 CAD Models
1555448 Part Data Attributes:
|
1555448
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1555448
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |