Part Details for 1555376 by Phoenix Contact
Overview of 1555376 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1555376-ND
|
DigiKey | CIR CBL 17POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.2392 / $115.1300 | Buy Now |
DISTI #
651-1555376
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-17P-10. 0-PVC/FS SCO RoHS: Compliant | 0 |
|
$101.2300 / $115.1300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 17-position - PVC - black RAL 9005 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$100.5400 / $128.6900 | Buy Now |
DISTI #
1555376
|
TTI | Sensor Cables / Actuator Cables SAC-17P-10. 0-PVC/FS SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$103.0900 / $118.8700 | Buy Now |
DISTI #
000000000002431187
|
Sager | Sensor Cables / Actuator Cables SAC-17P-10. 0-PVC/FS SCO Min Qty: 1 | 0 |
|
$125.3900 / $140.4300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 17-position - PVC - black RAL 9005 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$100.5400 / $128.6900 | Buy Now |
Part Details for 1555376
1555376 CAD Models
1555376 Part Data Attributes
|
1555376
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1555376
Phoenix Contact
Circular Connector, 17 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 17 |