Part Details for 1555363 by Phoenix Contact
Overview of 1555363 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1555363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X9456
|
Newark | Sac-17P- 5 0-Pvc/Fs Sco |Phoenix Contact 1555363 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13436-ND
|
DigiKey | CBL CIRC 17POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$78.1855 / $96.5300 | Buy Now |
DISTI #
651-1555363
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-17P- 5. 0-PVC/FS SCO RoHS: Compliant | 7 |
|
$78.1800 / $96.4100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 17-position - PVC - black RAL 9005 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$79.2800 / $102.2400 | Buy Now |
DISTI #
1555363
|
TTI | Sensor Cables / Actuator Cables SAC-17P- 5. 0-PVC/FS SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.6600 / $94.2300 | Buy Now |
DISTI #
000000000002431186
|
Sager | Sensor Cables / Actuator Cables SAC-17P- 5. 0-PVC/FS SCO Min Qty: 1 | 0 |
|
$99.5200 / $111.4700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 17-position - PVC - black RAL 9005 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$79.2800 / $102.2400 | Buy Now |
Part Details for 1555363
1555363 CAD Models
1555363 Part Data Attributes
|
1555363
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1555363
Phoenix Contact
Circular Connector, 17 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 17 |