Part Details for 15552.2 by CONTA-CLIP Inc
Overview of 15552.2 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1021-11-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M1061-11I155.5200T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M1020-11I155.5200 | Renesas Electronics Corporation | VCSO Based Clock PLL |
Price & Stock for 15552.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-15552.2-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 230V Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$45.1800 | Buy Now |