Part Details for 1555-BK001 by Alpha Wire
Overview of 1555-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 18AWG 1.98mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool RoHS: Compliant |
3 In Stock 26 Factory Stock |
|
$275.3600 / $361.5200 | Buy Now |
DISTI #
1555-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, black, 1kV, 305m, 1000ft Min Qty: 1 | 2 |
|
$159.9100 / $228.4400 | Buy Now |
|
Master Electronics | Hook-up Wire 18AWG 1.98mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool RoHS: Compliant |
3 In Stock 26 Factory Stock |
|
$275.3600 / $361.5200 | Buy Now |