Part Details for 1555 GR001 by Alpha Wire
Overview of 1555 GR001 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555 GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K6716
|
Newark | Hook Up Wire, 1000Ft, 18Awg, Copper, Green, 1Kv, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1555 GR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$392.5500 / $396.5500 | Buy Now |
DISTI #
1555GR001-ND
|
DigiKey | HOOK-UP STRND 18AWG GREEN Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
1000 In Stock |
|
$0.2837 | Buy Now |
DISTI #
602-1555-1000-04
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$282.9300 / $321.8500 | Order Now |
DISTI #
70134814
|
RS | Hook-Up Wire, TC, 18 AWG, 16x30, Green PVC insulated, -40 to +80C, 1000V | Alpha Wire 1555 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 1 |
|
$305.1200 / $328.0900 | Buy Now |
DISTI #
80017888
|
Verical | Hook-up Wire 18AWG 304.8m 1.98mm Tinned Copper Green 1000V Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 1 |
|
$444.7170 | Buy Now |
DISTI #
1555-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, green, 1kV, 305m, 1000ft Min Qty: 1 | 0 |
|
$159.9100 / $228.4400 | RFQ |
DISTI #
1741704
|
Farnell | WIRE, GRN, 18AWG, 16/30AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 3 |
|
$180.8923 | Buy Now |
Part Details for 1555 GR001
1555 GR001 CAD Models
1555 GR001 Part Data Attributes:
|
1555 GR001
Alpha Wire
Buy Now
|
Compare Parts:
1555 GR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |