-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1152
|
Newark | Enclosure, Pcb/Din Rail, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:88.9Mm, External Width - Metric:160Mm, External Depth - Metric:239Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond 1554VGY (Alternate Part Number: 623980303994 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 775 |
|
$30.5100 / $39.0200 | Buy Now |
DISTI #
3937-1554VGY-ND
|
DigiKey | BOX PC GRAY 9.45"L X 6.3"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
512 In Stock |
|
$52.2725 / $61.1300 | Buy Now |
DISTI #
HM930-ND
|
DigiKey | BOX PC GRAY 9.45"L X 6.3"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
21 In Stock |
|
$27.3124 / $38.9000 | Buy Now |
DISTI #
546-1554VGY
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Grey Lid - 9.4 x 6.3 x 3.5in - ABS - N4X RoHS: Compliant | 22 |
|
$27.3100 / $38.1300 | Buy Now |
DISTI #
70163939
|
RS | Enclosure, Box-Lid, Wallmount, ABS, UL94HB, Gray,9.4x6.3x3.5 In, NEMA 13,1554 Series | Hammond Manufacturing 1554VGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 308 |
|
$29.1800 / $37.9000 | Buy Now |
|
Onlinecomponents.com | RAL7035 grey ABS plastic watertight enclosure RoHS: Compliant | 234 Factory Stock |
|
$29.0900 / $38.4600 | Buy Now |
DISTI #
HM-1554VGY
|
TME | Enclosure: multipurpose, X: 160mm, Y: 240mm, Z: 90mm, 1554, ABS, grey Min Qty: 1 | 0 |
|
$25.9500 / $33.3700 | RFQ |
|
Powell Electronics | 240X160X90MM ABS NEMA ENCL Min Qty: 1 | 154 |
|
$28.7500 / $33.6200 | Buy Now |
|
Master Electronics | RAL7035 grey ABS plastic watertight enclosure RoHS: Compliant | 234 Factory Stock |
|
$29.0900 / $38.4600 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases Watertight ABS 9.4x6.3x3.5" FlatLid | 50 |
|
$124.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy