Part Details for 1554LA2GYSL by Hammond Manufacturing
Results Overview of 1554LA2GYSL by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1554LA2GYSL Information
1554LA2GYSL by Hammond Manufacturing is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1554LA2GYSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7206
|
Newark | Small Enclosure, Polycarbonate, Grey/Clr, Enclosure Type:Small, Enclosure Material:Polycarbonate, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$22.8500 / $28.5900 | Buy Now |
DISTI #
164-1554LA2GYSL-ND
|
DigiKey | BOX PC GRY /SM 4.13"L X 4.13"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$27.5000 | Buy Now |
DISTI #
546-1554LA2GYSL
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Smoke Lid - 4.1 x 4.1 x 3.5in - Polycarbonat... more RoHS: Compliant | 2 |
|
$21.9700 / $27.4900 | Buy Now |
DISTI #
71602583
|
RS | Watertight Enclosure, NEMA 4X, 6P, Polycarbonate, Smoked Lid, 4.13x4.13x3.54 | Hammond Manufacturing... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5900 / $28.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 220 Factory Stock |
|
$21.5100 / $28.2400 | Buy Now |
DISTI #
HM-1554LA2GYSL
|
TME | Enclosure: multipurpose, X: 105mm, Y: 105mm, Z: 90mm, 1554, grey, IP68 Min Qty: 1 | 0 |
|
$23.5100 / $30.2300 | RFQ |
|
Master Electronics | RoHS: Compliant | 220 Factory Stock |
|
$21.5100 / $28.2400 | Buy Now |