Part Details for 1554H2GYSL by Hammond Manufacturing
Results Overview of 1554H2GYSL by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1554H2GYSL Information
1554H2GYSL by Hammond Manufacturing is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1554H2GYSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N0008
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarb... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 382 |
|
$24.8400 / $31.2600 | Buy Now |
DISTI #
HM3469-ND
|
DigiKey | BOX PC GRY /SM 7.09"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$21.9000 / $31.9600 | Buy Now |
DISTI #
546-1554H2GYSL
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Smoke Lid - 7.1 x 4.7 x 2.4in - Polycarbonat... more RoHS: Compliant | 4 |
|
$21.9000 / $31.6400 | Buy Now |
DISTI #
70165326
|
RS | Enclosure, Box-Lid, Polycarbonate, UL945V, Gray,7.1x4.7x3.5 In, NEMA13,1554 Series | Hammond Manufac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5700 / $31.9100 | RFQ |
|
Onlinecomponents.com | RAL7035 grey polycarbonate plastic watertight enclosure with smoked lid RoHS: Compliant |
306 On Order |
|
$23.0100 / $30.2100 | Buy Now |
DISTI #
HM-1554H2GYSL
|
TME | Enclosure: multipurpose, X: 120mm, Y: 180mm, Z: 60mm, 1554, grey, IP66 Min Qty: 1 | 0 |
|
$19.2200 / $24.7000 | RFQ |
|
Powell Electronics | 180X120X60MM P/C NEMA SMK LID Min Qty: 1 | 202 |
|
$31.8500 | Buy Now |
|
Master Electronics | RAL7035 grey polycarbonate plastic watertight enclosure with smoked lid RoHS: Compliant |
306 On Order |
|
$23.0100 / $30.2100 | Buy Now |
Part Details for 1554H2GYSL
1554H2GYSL CAD Models
1554H2GYSL Part Data Attributes
|
1554H2GYSL
Hammond Manufacturing
Buy Now
|
Compare Parts:
1554H2GYSL
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |