Part Details for 1554H2GY by Hammond Manufacturing
Overview of 1554H2GY by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554H2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2425
|
Newark | Enclosure, Watertight, Flat Lid, Multipurpose, 180 Mm, 120 Mm, 60 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Hammond 1554H2GY (Alternate Part Number: 623980304106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$23.1500 / $29.0800 | Buy Now |
DISTI #
96H0515
|
Newark | Enclosure, Pcb/Din Rail, Polycarbonate, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:180.3Mm, External Width - Metric:120Mm, External Depth - Metric:60Mm, Ip Rating:Ip68 Rohs Compliant: Yes |Hammond 1554H2GY (Alternate Part Number: 623980304106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$23.1500 / $29.0800 | Buy Now |
DISTI #
HM1797-ND
|
DigiKey | BOX PC GRAY 7.09"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
43 In Stock |
|
$22.2660 / $28.0400 | Buy Now |
DISTI #
546-1554H2GY
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Grey Lid - 7.1 x 4.7 x 2.4in - Polycarbonate - N4X RoHS: Compliant | 411 |
|
$21.4200 / $26.9300 | Buy Now |
DISTI #
70163909
|
RS | Enclosure, Wallmount, Polycarbonate, UL945V, Gray,7.1x4.7x2.4In, NEMA13,1554 Series | Hammond Manufacturing 1554H2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$20.8400 / $27.0700 | Buy Now |
|
Onlinecomponents.com | RAL7035 grey polycarbonate plastic watertight enclosure RoHS: Compliant | 1143 Factory Stock |
|
$20.4100 / $28.6500 | Buy Now |
DISTI #
HM-1554H2GY
|
TME | Enclosure: multipurpose, X: 120mm, Y: 180mm, Z: 60mm, 1554, grey Min Qty: 1 | 0 |
|
$19.5200 / $25.1000 | RFQ |
|
Powell Electronics | RAL7035 grey polycarbonate pl Min Qty: 1 | 686 |
|
$20.4100 / $23.3300 | Buy Now |
|
Master Electronics | RAL7035 grey polycarbonate plastic watertight enclosure RoHS: Compliant | 1143 Factory Stock |
|
$20.4100 / $28.6500 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases Watertight/Polycarb. 7.1x4.7x2.4" FlatLid | 50 |
|
$59.9900 | Buy Now |