Part Details for 1554B2GYCL by Hammond Manufacturing
Overview of 1554B2GYCL by Hammond Manufacturing
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554B2GYCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1102
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Instrument, Enclosure Material:Polycarbonate, External Height - Metric:66Mm, External Width - Metric:66Mm, External Depth - Metric:41Mm, Ip Rating:Ip66, Nema Rating:Nema 4, 4X Rohs Compliant: Yes |Hammond 1554B2GYCL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$10.3700 / $13.6400 | Buy Now |
DISTI #
HM3452-ND
|
DigiKey | BOX PC GRAY/CLR 2.56"L X 2.56"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
11 In Stock |
|
$9.4799 / $13.1300 | Buy Now |
DISTI #
546-1554B2GYCL
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Clear Lid - 2.6 x 2.6 x 1.6in - Polycarbonate - N4X RoHS: Compliant | 11 |
|
$9.6900 / $13.1200 | Buy Now |
DISTI #
V99:2348_17651636
|
Arrow Electronics | Clear/Light Gray Polycarbonate Wall Mount Watertight Enclosure Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1 |
|
$1.9750 / $7.8072 | Buy Now |
DISTI #
70163892
|
RS | Enclosure, Wallmount, Polycarbonate, UL945V, Gray,2.6x2.6x1.6In, NEMA13,1554 Series | Hammond Manufacturing 1554B2GYCL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8900 / $13.5700 | RFQ |
|
Onlinecomponents.com | RAL7035 grey polycarbonate plastic watertight enclosure with clear lid RoHS: Compliant | 81 Factory Stock |
|
$9.2600 / $48.1300 | Buy Now |
DISTI #
77778327
|
Verical | Clear/Light Gray Polycarbonate Wall Mount Watertight Enclosure Min Qty: 5 Package Multiple: 1 | Americas - 7 |
|
$15.1000 | Buy Now |
DISTI #
31025037
|
Verical | Clear/Light Gray Polycarbonate Wall Mount Watertight Enclosure Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1.9750 | Buy Now |
DISTI #
HM-1554B2GYCL
|
TME | Enclosure: multipurpose, X: 65mm, Y: 65mm, Z: 40mm, 1554, grey, IP66 Min Qty: 1 | 7 |
|
$9.1300 / $11.7300 | Buy Now |
|
Powell Electronics | RAL7035 grey polycarbonate Min Qty: 1 | 49 |
|
$9.0300 / $10.3100 | Buy Now |
Part Details for 1554B2GYCL
1554B2GYCL CAD Models
1554B2GYCL Part Data Attributes:
|
1554B2GYCL
Hammond Manufacturing
Buy Now
|
Compare Parts:
1554B2GYCL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |