Part Details for 1554571 by Phoenix Contact
Overview of 1554571 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1554571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8395-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$35.7498 / $44.3800 | Buy Now |
DISTI #
651-1554571
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-M12MS- 8CON-PG 9/0,5 VA RoHS: Compliant | 5 |
|
$35.9400 / $44.2900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 8-pos. - M12 - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm² - stainless steel version RoHS: Compliant | 0 |
|
$37.0100 / $47.0100 | Buy Now |
DISTI #
000000000002647244
|
Sager | Sensor Cables / Actuator Cables SACC-E-M12MS- 8CON-PG 9/0,5 VA Min Qty: 1 | 0 |
|
$44.9500 / $50.3400 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 8-pos. - M12 - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm² - stainless steel version RoHS: Compliant | 0 |
|
$37.0100 / $47.0100 | Buy Now |
Part Details for 1554571
1554571 CAD Models
1554571 Part Data Attributes:
|
1554571
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1554571
Phoenix Contact
Circular Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |