Part Details for 1554555 by Phoenix Contact
Overview of 1554555 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1554555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9802-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$29.8048 / $37.0000 | Buy Now |
DISTI #
651-1554555
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-M12MS- 4CON-PG 9/0,5 VA RoHS: Compliant | 0 |
|
$29.8000 / $36.8500 | Order Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 4-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm² - stainless steel version RoHS: Compliant | 0 |
|
$30.9100 / $39.1900 | Buy Now |
DISTI #
1554555
|
TTI | Sensor Cables / Actuator Cables SACC-E-M12MS- 4CON-PG 9/0,5 VA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.3600 / $35.6600 | Buy Now |
DISTI #
000000000002647243
|
Sager | Sensor Cables / Actuator Cables SACC-E-M12MS- 4CON-PG 9/0,5 VA Min Qty: 1 | 0 |
|
$37.4700 / $43.7100 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 900 |
|
RFQ | |
DISTI #
3258827
|
Farnell | CBL ASSY, SENSOR, M12 PLG-FE, 4P, 0.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$34.0803 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type plug - 4-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm² - stainless steel version RoHS: Compliant | 0 |
|
$30.9100 / $39.1900 | Buy Now |
|
Neutron USA | Specialized Cables SACC-E-M12MS- 4CON-PG 9/0,5 VA | 2 |
|
$118.3300 | Buy Now |
Part Details for 1554555
1554555 CAD Models
1554555 Part Data Attributes:
|
1554555
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1554555
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |