Part Details for 1554539 by Phoenix Contact
Overview of 1554539 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1554539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X9412
|
Newark | Sacc-M12Mrd-4Q Sh Pn |Phoenix Contact 1554539 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-17138-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$28.5868 / $35.4900 | Buy Now |
DISTI #
651-1554539
|
Mouser Electronics | Circular Metric Connectors SACC-M12MRD-4 Q SH PN RoHS: Compliant | 49 |
|
$28.5700 / $36.4400 | Buy Now |
|
Onlinecomponents.com | Bus system connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Plug angled M12 - D-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
9 In Stock |
|
$27.5200 / $37.7800 | Buy Now |
DISTI #
1554539
|
TTI | Circular Metric Connectors SACC-M12MRD-4 Q SH PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.2100 / $30.4900 | Buy Now |
DISTI #
000000000003478170
|
Sager | Circular Metric Connectors SACC-M12MRD-4 Q SH PN Min Qty: 1 | 0 |
|
$35.9400 / $41.9300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 500 |
|
RFQ | |
|
Master Electronics | Bus system connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Plug angled M12 - D-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
9 In Stock |
|
$27.5200 / $37.7800 | Buy Now |
|
Neutron USA | Data connector, R/A M12 M 4pos, 4-8mm Cable Dia, 22AWG, SACC-M12MRD-4Q SH PN | 50 |
|
$132.3600 | Buy Now |
Part Details for 1554539
1554539 CAD Models
1554539 Part Data Attributes:
|
1554539
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1554539
Phoenix Contact
Circular Connector, 4 Contact(s), Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |