There are no models available for this part yet.
Overview of 1554316012 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1554316012 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1554316012-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG 1000M Min Qty: 10000 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4557 | Buy Now | |
DISTI #
1554316012
|
Avnet Americas | Network Cable Braided Shielded 8 Conductor 1000m Teal PUR Jacket - Bulk (Alt: 1554316012) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL155431-6012
|
Heilind Electronics | CABLE ETHERNET5E 4X2X#24 PUR T 1X1000M | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1554316012 by Molex
Part Data Attributes for 1554316012 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Support Type
|
WIRE AND CABLE
|
Cross Section Area
|
0.25 mm2
|
DIN Conformance
|
NO
|
Diameter
|
7.8 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Jacket Material
|
POLYURETHANE
|
Length
|
1000 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Voltage
|
300 V
|
Shielding
|
YES
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|