Part Details for 1554116007 by Molex
Overview of 1554116007 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554116007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1554116007-ND
|
DigiKey | CABLE CAT5E 4CON 24AWG TEAL 300M Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5036 | Buy Now |
DISTI #
1554116007
|
Avnet Americas | Network Cable Braided Shielded 4 Conductor 300m Teal PVC Jacket - Bulk (Alt: 1554116007) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |
Part Details for 1554116007
1554116007 CAD Models
1554116007 Part Data Attributes
|
1554116007
Molex
Buy Now
Datasheet
|
Compare Parts:
1554116007
Molex
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 300 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 5 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |