Part Details for 1554115002 by Molex
Overview of 1554115002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554115002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1554115002-ND
|
DigiKey | CABLE 4CON 22AWG GREEN SHLD 500M Min Qty: 10000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2935 | Buy Now |
DISTI #
1554115002
|
Avnet Americas | Network Cable Braided Shielded 4 Conductor 500m Green PVC Jacket - Bulk (Alt: 1554115002) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155411-5002
|
Heilind Electronics | CABLE PROFINET 2X2X#22 PVC GN 1X500M | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1554115002
1554115002 CAD Models
1554115002 Part Data Attributes
|
1554115002
Molex
Buy Now
Datasheet
|
Compare Parts:
1554115002
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 500 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 5 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |