Part Details for 1554110000 by Weidmüller Interface GmbH & Co. KG
Overview of 1554110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1554110000
|
Avnet Americas | Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1554110000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
470-1554110000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 5.08/16/90 SN BK BX | 0 |
|
$11.5100 / $12.3400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
72 In Stock |
|
$12.0600 / $17.0800 | Buy Now |
DISTI #
1554110000
|
Avnet Americas | Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1554110000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1554110000
|
Avnet Americas | Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1554110000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1554110000
|
Avnet Abacus | Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1554110000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
72 In Stock |
|
$12.0600 / $17.0800 | Buy Now |