Part Details for 155411-1005 by Molex
Overview of 155411-1005 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100504S10Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM | |
100504S8Y8 | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM | |
100514S10Y8 | Renesas Electronics Corporation | 6KX4 ECL I/O SRAM |
Price & Stock for 155411-1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1554111005
|
Avnet Americas | Network Cable Braided Shielded 2 Conductor 500m Violet PVC Jacket - Bulk (Alt: 1554111005) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-155411-1005
|
Mouser Electronics | Multi-Conductor Cables ProfiBUS DP PVC JKT 2Ckt 22AWG 500m VT RoHS: Compliant | 0 |
|
$4.0800 | Order Now |