Part Details for 15540 by HELUKABEL
Overview of 15540 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PO-JZ-HF4G0.75
|
TME | Wire: control cable, PURO-JZ-HF, 4G0.75mm2, PUR, grey, stranded, Cu Min Qty: 1 | 9 |
|
$3.3700 / $5.0500 | Buy Now |
Part Details for 15540
15540 CAD Models
15540 Part Data Attributes
|
15540
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
15540
HELUKABEL
Wire And Cable, 4 Conductor(s), 19AWG, 300V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | DRAG-CHAIN SUITABLE | |
Approvals | CE; DIN VDE 0285-525-1; DIN EN 50525-1; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | YES | |
Diameter | 6.5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |