Part Details for 1553WCBK by Hammond Manufacturing
Overview of 1553WCBK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553WCBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0158
|
Newark | Handheld Enclosure, Watertight, Blk/Grey, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:32Mm, External Width - Metric:79Mm, External Depth - Metric:117.3Mm, Ip Rating:Ip65, Body Color:Black, Grey Rohs Compliant: Yes |Hammond 1553WCBK (Alternate Part Number: 623980402642 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5000 / $17.9300 | Buy Now |
DISTI #
3937-1553WCBK-ND
|
DigiKey | BOX ABS BLACK 4.62"L X 3.11"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
Buy Now | |
DISTI #
HM1420-ND
|
DigiKey | BOX ABS BLACK 4.62"L X 3.11"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8000 / $19.8200 | Buy Now |
DISTI #
546-1553WCBK
|
Mouser Electronics | Enclosures, Boxes, & Cases HAND HELD WATERTIGHT 4.62x3.11x1.26" BLK RoHS: Compliant | 312 |
|
$13.4400 / $17.2400 | Buy Now |
DISTI #
70576064
|
RS | Enclosure, ABS, RAL 9011 Black w/Grey Soft Sides, 3.11 W x 4.62 L x 1.26 H | Hammond Manufacturing 1553WCBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4900 / $17.5200 | RFQ |
|
Onlinecomponents.com | hardware - black screws RoHS: Compliant |
13 In Stock 135 Factory Stock |
|
$13.1100 / $16.9100 | Buy Now |
DISTI #
51658359
|
Verical | Black Acrylonitrile Butadiene Styrene Soft Sided Hand Held Enclosure RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1515 | Americas - 12 |
|
$17.7450 / $21.9830 | Buy Now |
DISTI #
HM-1553WCBK
|
TME | Enclosure: multipurpose, X: 79mm, Y: 117mm, Z: 32mm, 1553, ABS, black Min Qty: 1 | 0 |
|
$13.8400 / $17.9200 | RFQ |
|
Powell Electronics | SOFT TOUCH WATERTIGHT CASE BK Min Qty: 1 | 130 |
|
$13.4700 / $15.7500 | Buy Now |
|
Master Electronics | hardware - black screws RoHS: Compliant |
13 In Stock 135 Factory Stock |
|
$13.1100 / $16.9100 | Buy Now |