Part Details for 1553H-50.000G50DTSL by HCI
Overview of 1553H-50.000G50DTSL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553H-50.000G50DTSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5V 10ppm 50ppm 50MHz HCMOS SMD5032-4P Crystal Oscillators ROHS | 100 |
|
$0.3478 / $0.3682 | Buy Now |