Part Details for 1553H-100.007J33DTSL by HCI
Results Overview of 1553H-100.007J33DTSL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1553H-100.007J33DTSL Information
1553H-100.007J33DTSL by HCI is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1553H-100.007J33DTSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 10ppm 30ppm 100.007MHz HCMOS SMD5032-4P Crystal Oscillators ROHS | 100 |
|
$0.8310 / $0.8790 | Buy Now |