Part Details for 1553DBK by Hammond Manufacturing
Overview of 1553DBK by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553DBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K5739
|
Newark | Enclosure, Hand Held, Abs, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:147.3Mm, External Width - Metric:89Mm, External Depth - Metric:24Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1553DBK (Alternate Part Number: 623980581644 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1563 |
|
$7.6600 / $9.4700 | Buy Now |
DISTI #
98K5900
|
Newark | Enclosure, 1553 Series, Ergonomic, Soft Sided, Handheld, 147 Mm, 89 Mm, 24 Mm Rohs Compliant: Yes |Hammond 1553DBK (Alternate Part Number: 623980581644 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$9.7900 / $10.6600 | Buy Now |
DISTI #
HM916-ND
|
DigiKey | BOX ABS BLACK 5.8"L X 3.50"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
173 In Stock |
|
$6.9720 / $9.6500 | Buy Now |
DISTI #
546-1553DBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Handheld/ABS 5.8x3.5x0.98" Black RoHS: Compliant | 616 |
|
$6.9700 / $8.4200 | Buy Now |
DISTI #
70164406
|
RS | Enclosure, Ergonomic, Handheld, ABS, UL94HB, Black, Gray,5.8x3.5x0.98 In,1553 Series | Hammond Manufacturing 1553DBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0700 / $10.9700 | RFQ |
|
Onlinecomponents.com | black ABS plastic with grey soft side hand held enclosure RoHS: Compliant |
25 In Stock 1563 Factory Stock |
|
$6.8100 / $35.4000 | Buy Now |
DISTI #
78819441
|
Verical | Black Acrylonitrile Butadiene Styrene Hand Held Enclosure RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 38 |
|
$10.3433 / $12.6718 | Buy Now |
DISTI #
51626785
|
Verical | Black Acrylonitrile Butadiene Styrene Hand Held Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1933 | Americas - 24 |
|
$20.8603 / $44.8101 | Buy Now |
DISTI #
HM-1553DBK
|
TME | Enclosure: multipurpose, X: 89mm, Y: 147mm, Z: 24mm, 1553, ABS, black Min Qty: 1 | 38 |
|
$7.2000 / $9.2600 | Buy Now |
|
Powell Electronics | 1553D LRG SOFT TOUCH CASE BK Min Qty: 1 | 1032 |
|
$9.6500 | Buy Now |