Part Details for 1553CGYBAT by Hammond Manufacturing
Overview of 1553CGYBAT by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553CGYBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T4247
|
Newark | Enclosure, Abs, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:33.02Mm, External Width - Metric:79Mm, External Depth - Metric:117Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1553CGYBAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1682 |
|
$11.1200 / $13.7400 | Buy Now |
DISTI #
3937-1553CGYBAT-ND
|
DigiKey | BOX ABS GRAY 4.62"L X 3.11"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
1123 In Stock |
|
$18.4180 / $21.5500 | Buy Now |
DISTI #
HM450-ND
|
DigiKey | BOX ABS GRAY 4.62"L X 3.11"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
16 In Stock |
|
$9.6250 / $15.3800 | Buy Now |
DISTI #
546-1553CGYBAT
|
Mouser Electronics | Enclosures for Single Board Computing Handheld+Battery/ABS 4.62x3.11x1.3" Grey RoHS: Compliant | 139 |
|
$9.6200 / $13.1300 | Buy Now |
DISTI #
70166128
|
RS | Enclosure, Ergonomic, Handheld, ABS, UL94HB, Gray, Gray,4.62x3.11x1.3 In,1553 Series | Hammond Manufacturing 1553CGYBAT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2100 / $13.2600 | RFQ |
|
Onlinecomponents.com | grey ABS plastic with grey soft side hand held enclosure and battery compartment RoHS: Compliant | 1399 Factory Stock |
|
$10.2400 / $13.5500 | Buy Now |
DISTI #
77782126
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Soft Sided Hand Held Enclosure RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 6 |
|
$11.7176 | Buy Now |
DISTI #
HM-1553CGYBAT
|
TME | Enclosure: multipurpose, X: 79mm, Y: 117mm, Z: 33mm, 1553, ABS, grey Min Qty: 1 | 6 |
|
$8.5200 / $10.9400 | Buy Now |
|
Powell Electronics | 1553 SOFT TOUCH W BAT. DOOR Min Qty: 1 | 923 |
|
$10.1300 / $11.8500 | Buy Now |
|
Master Electronics | grey ABS plastic with grey soft side hand held enclosure and battery compartment RoHS: Compliant | 1399 Factory Stock |
|
$10.2400 / $13.5500 | Buy Now |
Part Details for 1553CGYBAT
1553CGYBAT CAD Models
1553CGYBAT Part Data Attributes
|
1553CGYBAT
Hammond Manufacturing
Buy Now
|
Compare Parts:
1553CGYBAT
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |