Part Details for 1553BBKBAT by Hammond Manufacturing
Overview of 1553BBKBAT by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553BBKBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5897
|
Newark | Enclosure, 1553 Series, Ergonomic, Soft Sided, Battery Compartment, Handheld, 117 Mm, 79 Mm, 24 Mm Rohs Compliant: Yes |Hammond 1553BBKBAT (Alternate Part Number: 623980581415 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$10.7100 / $13.2500 | Buy Now |
DISTI #
21K5736
|
Newark | Enclosure, Hand Held, Abs, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:116.8Mm, External Width - Metric:79Mm, External Depth - Metric:24Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1553BBKBAT (Alternate Part Number: 623980581415 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $13.2500 | Buy Now |
DISTI #
HM915-ND
|
DigiKey | BOX ABS BLACK 4.62"L X 3.11"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
186 In Stock |
|
$9.7425 / $13.4900 | Buy Now |
DISTI #
546-1553BBKBAT
|
Mouser Electronics | Enclosures for Single Board Computing Handheld+Battery/ABS 4.62x3.11x.95" Black RoHS: Compliant | 550 |
|
$9.9600 / $12.7300 | Buy Now |
DISTI #
V99:2348_17648973
|
Arrow Electronics | Black Acrylonitrile Butadiene Styrene Soft Sided Hand Held Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1931 | Americas - 1 |
|
$3.3920 / $4.6534 | Buy Now |
DISTI #
70164408
|
RS | Enclosure, Ergonomic, Handheld, ABS, UL94HB, Black, Gray,4.62x3.11x0.95In,1553Series | Hammond Manufacturing 1553BBKBAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1000 / $14.2200 | RFQ |
|
Onlinecomponents.com | black ABS plastic with grey soft side hand held enclosure and battery compartment RoHS: Compliant | 4884 Factory Stock |
|
$9.5100 / $49.4700 | Buy Now |
DISTI #
HM-1553BBKBAT
|
TME | Enclosure: multipurpose, X: 79mm, Y: 117mm, Z: 24mm, 1553, ABS, black Min Qty: 1 | 10 |
|
$9.5200 / $12.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 144 |
|
$6.5000 / $10.0000 | Buy Now |
|
Master Electronics | black ABS plastic with grey soft side hand held enclosure and battery compartment RoHS: Compliant | 4884 Factory Stock |
|
$9.5100 / $49.4700 | Buy Now |
Part Details for 1553BBKBAT
1553BBKBAT CAD Models
1553BBKBAT Part Data Attributes:
|
1553BBKBAT
Hammond Manufacturing
Buy Now
|
Compare Parts:
1553BBKBAT
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |