-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5896
|
Newark | Enclosure, 1553 Series, Ergonomic, Soft Sided, Handheld, 117.23 Mm, 78.97 Mm, 24 Mm Rohs Compliant: Yes |Hammond 1553BBK (Alternate Part Number: 623980581408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$7.2700 / $9.6200 | Buy Now |
DISTI #
21K5735
|
Newark | Enclosure, Hand Held, Abs, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:117.3Mm, External Width - Metric:79Mm, External Depth - Metric:24Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1553BBK (Alternate Part Number: 623980581408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5532 |
|
$7.2700 / $9.6200 | Buy Now |
DISTI #
HM984-ND
|
DigiKey | BOX ABS BLACK 4.62"L X 3.11"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
600 In Stock |
|
$6.6493 / $10.0000 | Buy Now |
DISTI #
546-1553BBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Handheld/ABS 4.62x3.11x.95" Black RoHS: Compliant | 217 |
|
$6.6400 / $9.2500 | Buy Now |
DISTI #
V99:2348_17646027
|
Arrow Electronics | Black Acrylonitrile Butadiene Styrene Soft Sided Hand Held Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1736 | Americas - 6 |
|
$2.5190 / $5.1840 | Buy Now |
DISTI #
70164404
|
RS | Enclosure, Ergonomic, Handheld, ABS, UL94HB, Black, Gray,4.62x3.11x0.95In,1553Series | Hammond Manufacturing 1553BBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9000 / $10.7600 | RFQ |
|
Onlinecomponents.com | black ABS plastic with grey soft side hand held enclosure RoHS: Compliant | 5538 Factory Stock |
|
$6.3500 / $99.0000 | Buy Now |
DISTI #
HM-1553BBK
|
TME | Enclosure: multipurpose, X: 79mm, Y: 111mm, Z: 24mm, 1553, ABS, black Min Qty: 1 | 10 |
|
$6.5100 / $8.3700 | Buy Now |
|
Powell Electronics | black ABS plastic with grey so Min Qty: 1 | 3445 |
|
$6.1900 / $7.0700 | Buy Now |
|
Master Electronics | black ABS plastic with grey soft side hand held enclosure RoHS: Compliant | 5538 Factory Stock |
|
$6.3500 / $99.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy