Part Details for 1553899 by Phoenix Contact
Overview of 1553899 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1553899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1553899-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.97' Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.7552 | Buy Now |
DISTI #
651-1553899
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/0,6- PUR/M12FSSHBK RoHS: Compliant | 0 |
|
$45.1800 / $45.8100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$38.9900 / $49.5200 | Buy Now | |
DISTI #
000000000005577033
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/0,6- PUR/M12FSSHBK Min Qty: 50 | 0 |
|
$47.3400 | Buy Now |
|
Master Electronics | 0 |
|
$38.9900 / $49.5200 | Buy Now |
Part Details for 1553899
1553899 CAD Models
1553899 Part Data Attributes:
|
1553899
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1553899
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.325 mm2 | |
DIN Conformance | NO | |
Diameter | 5.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Resistance | 0.057 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |