-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7636
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Product Range:Speedcon Series, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:8Contacts, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rohs Compliant: Yes |Phoenix Contact 1553860 (Alternate Part Number: 4046356162210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1700 / $31.3600 | Buy Now |
DISTI #
277-2717-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
78 In Stock |
|
$26.2208 / $32.1500 | Buy Now |
DISTI #
651-1553860
|
Mouser Electronics | Circular Metric Connectors FS-8CON-L180/SCO SH 8P M12 SKT PNL MNT RoHS: Compliant | 30 |
|
$25.8900 / $31.9500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 8-pos. - M12-SPEEDCON - shielded - rear/screw mounting with Pg9 thread - with straight solder connection RoHS: Compliant |
44 In Stock |
|
$25.2700 / $33.1400 | Buy Now |
DISTI #
1553860
|
TTI | Circular Metric Connectors FS-8CON-L180/SCO SH 8P M12 SKT PNL MNT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.7200 / $29.8400 | Buy Now |
DISTI #
000000000002431154
|
Sager | Circular Metric Connectors FS-8CON-L180/SCO SH 8P M12 SKT PNL MNT Min Qty: 1 | 70 |
|
$27.6200 / $41.4400 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 8-pos. - M12-SPEEDCON - shielded - rear/screw mounting with Pg9 thread - with straight solder connection RoHS: Compliant |
44 In Stock |
|
$25.2700 / $33.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1553860
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1553860
Phoenix Contact
Circular Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |