Part Details for 155386-1 by TE Connectivity
Overview of 155386-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 155386-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4001
|
Newark | Soporte De Carbon 20-16 Laton |Amp Te Connectivity 155386-1 RoHS: Not Compliant Min Qty: 240000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
155386-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M Strip - Tape and Reel (Alt: 155386-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 240000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000001442976
|
Sager | Terminals SOPORTE DE CARBON 20-16 LATON | 0 |
|
Buy Now |
Part Details for 155386-1
155386-1 CAD Models
155386-1 Part Data Attributes
|
155386-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
155386-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.82 mm2 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |