Part Details for 1553666 by Phoenix Contact
Overview of 1553666 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 1553666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13429-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
128 In Stock |
|
$41.2670 / $51.2300 | Buy Now |
DISTI #
651-1553666
|
Mouser Electronics | Circular Metric Connectors SACC-M12FR-8Q SH RoHS: Compliant | 56 |
|
$41.4800 / $50.9200 | Buy Now |
|
Onlinecomponents.com | Bus system connector - Ethernet CAT5 (1 Gbps) - 8-position - shielded - Socket angled M12 - A-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
28 In Stock |
|
$40.2600 / $50.9700 | Buy Now |
DISTI #
1553666
|
TTI | Circular Metric Connectors SACC-M12FR-8Q SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$40.0200 / $50.0600 | Buy Now |
DISTI #
000000000003138607
|
Sager | Circular Metric Connectors SACC-M12FR-8Q SH Min Qty: 1 | 0 |
|
$51.8800 / $58.1000 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 1800 |
|
RFQ | |
|
Master Electronics | Bus system connector - Ethernet CAT5 (1 Gbps) - 8-position - shielded - Socket angled M12 - A-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
28 In Stock |
|
$40.2600 / $50.9700 | Buy Now |
|
Neutron USA | Bus sys conn, Ethernet CAT5e, 8-pos, shield, SocketM12, Insulation displacement conn | 50 |
|
$186.7200 | Buy Now |
Part Details for 1553666
1553666 CAD Models
1553666 Part Data Attributes:
|
1553666
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1553666
Phoenix Contact
Circular Connector, 8 Contact(s), Female, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |