-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7351
|
Newark | Sensor Conn, M12, R/A Plug, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Gender:Plug, No. Of Contacts:8Contacts, Sensor Contact Type:Idc/Idt Pin, Sensor Connector Mounting:Right Angle Cable Mount, Ip/Nema Rating:Ip67, rohs Compliant: Yes |Phoenix Contact 1553653 (Alternate Part Number: 4046356158824 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6100 / $49.7400 | Buy Now |
DISTI #
277-4813-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD IDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$45.3439 / $55.9800 | Buy Now |
DISTI #
651-1553653
|
Mouser Electronics | Circular Metric Connectors SACC-M12MR-8Q SH RoHS: Compliant | 130 |
|
$45.3100 / $55.9800 | Buy Now |
|
Onlinecomponents.com | Bus system connector - Ethernet CAT5 (1 Gbps) - 8-position - shielded - Plug angled M12 - A-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
5 In Stock |
|
$45.6200 / $57.0800 | Buy Now |
DISTI #
1553653
|
TTI | Circular Metric Connectors SACC-M12MR-8Q SH Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.7300 / $50.6700 | Buy Now |
DISTI #
000000000002966550
|
Sager | Circular Metric Connectors SACC-M12MR-8Q SH Min Qty: 1 | 0 |
|
$56.6900 / $63.4900 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 2200 |
|
RFQ | |
|
Master Electronics | Bus system connector - Ethernet CAT5 (1 Gbps) - 8-position - shielded - Plug angled M12 - A-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
5 In Stock |
|
$45.6200 / $57.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1553653
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1553653
Phoenix Contact
Circular Connector, 8 Contact(s), Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |