Part Details for 1553510000 by Weidmüller Interface GmbH & Co. KG
Overview of 1553510000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8329
|
Newark | Terminal Block Pluggable 10 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Weidmuller 1553510000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$5.5100 / $7.5100 | Buy Now |
DISTI #
4381-1553510000-ND
|
DigiKey | TERM BLOCK PLUG 10POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
541 In Stock |
|
$2.0907 / $9.6100 | Buy Now |
DISTI #
1553510000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1553510000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
RFQ | |
DISTI #
26M8329
|
Avnet Americas | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 26M8329) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$7.3500 / $11.2300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
56 In Stock |
|
$7.5700 / $21.7200 | Buy Now |
DISTI #
51702312
|
Verical | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 10A Box Min Qty: 3 Package Multiple: 3 Date Code: 1812 | Americas - 54 |
|
$10.9741 / $27.9897 | Buy Now |
DISTI #
1553510000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1553510000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
RFQ | |
DISTI #
26M8329
|
Avnet Americas | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 26M8329) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$7.3500 / $11.2300 | Buy Now |
DISTI #
1553510000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1553510000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
56 In Stock |
|
$7.5700 / $21.7200 | Buy Now |