-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10967-ND
|
DigiKey | CONN PLUG MALE 12POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$35.6048 / $44.2000 | Buy Now |
DISTI #
651-1553488
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M12MS-12 CON-M12 RoHS: Compliant | 9 |
|
$35.8000 / $44.0400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 12-pos. - M12 - rear/screw mounting with M12 thread - with straight solder connection RoHS: Compliant | 13 Factory Stock |
|
$36.8600 / $46.8100 | Buy Now |
DISTI #
000000000002431152
|
Sager | Circular Metric Connectors SACC-DSI-M12MS-12 CON-M12 Min Qty: 1 | 0 |
|
$44.7600 / $50.1300 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 12-pos. - M12 - rear/screw mounting with M12 thread - with straight solder connection RoHS: Compliant | 13 Factory Stock |
|
$36.8600 / $46.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1553488
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1553488
Phoenix Contact
Circular Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |