Part Details for 1553365 by Phoenix Contact
Overview of 1553365 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1553365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13427-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$73.0168 / $90.1400 | Buy Now |
DISTI #
651-1553365
|
Mouser Electronics | Ethernet Cables / Networking Cables SACCBP-M12FS-8CON -M16/0,5-940 RoHS: Compliant | 32 |
|
$73.0100 / $90.1000 | Buy Now |
|
Onlinecomponents.com | Bus system flush-type socket - Ethernet - 8-pos. - M12 - shielded - rear/screw mounting with M16 thread - with 0.5 m bus cable - 4 x 2 x 0.26 mm² RoHS: Compliant | 68 Factory Stock |
|
$74.0400 / $95.4800 | Buy Now |
DISTI #
1553365
|
TTI | Ethernet Cables / Networking Cables SACCBP-M12FS-8CON -M16/0,5-940 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.6000 / $77.6800 | Buy Now |
DISTI #
000000000002647238
|
Sager | Ethernet Cables / Networking Cables SACCBP-M12FS-8CON -M16/0,5-940 Min Qty: 1 | 0 |
|
$91.2900 / $102.2500 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flat-type plug | 960 |
|
RFQ | |
|
Master Electronics | Bus system flush-type socket - Ethernet - 8-pos. - M12 - shielded - rear/screw mounting with M16 thread - with 0.5 m bus cable - 4 x 2 x 0.26 mm² RoHS: Compliant | 68 Factory Stock |
|
$74.0400 / $95.4800 | Buy Now |
Part Details for 1553365
1553365 CAD Models
1553365 Part Data Attributes:
|
1553365
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1553365
Phoenix Contact
Circular Connector, 8 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |