Part Details for 1553310006 by Molex
Overview of 1553310006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553310006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1553310006-ND
|
DigiKey | CABLE 4COND 14AWG ORG SHLD 1000M Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1957 | Buy Now |
DISTI #
1553310006
|
Avnet Americas | Power Cable Shielded 4 Conductor 1000m PUR Jacket Orange - Bulk (Alt: 1553310006) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155331-0006
|
Heilind Electronics | CABLE (4G 2.5) PUR OR SH D10.6 1X1000M | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1553310006
1553310006 CAD Models
1553310006 Part Data Attributes
|
1553310006
Molex
Buy Now
Datasheet
|
Compare Parts:
1553310006
Molex
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Diameter | 10.6 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | POLYURETHANE | |
Length | 1000 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |