Part Details for 1553255 by Phoenix Contact
Overview of 1553255 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1553255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1553255-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$16.8200 / $20.8800 | Buy Now |
DISTI #
651-1553255
|
Mouser Electronics | Circular Metric Connectors SACC-M12FS-5CON -PG 7-VA RoHS: Compliant | 16 |
|
$16.8200 / $20.8700 | Buy Now |
|
Onlinecomponents.com | Connector - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant | 0 |
|
$17.4100 / $22.1200 | Buy Now |
DISTI #
000000000002647232
|
Sager | Circular Metric Connectors SACC-M12FS-5CON -PG 7-VA Min Qty: 1 | 0 |
|
$21.1400 / $24.6700 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 800 |
|
RFQ | |
|
Master Electronics | Connector - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant | 0 |
|
$17.4100 / $22.1200 | Buy Now |
|
Neutron USA | Connector, Str M12 F 5pos, gland Pg7, cable dia 4-6mm, SACC-M12FS-5CON-PG 7-VA | 50 |
|
$97.5800 | Buy Now |
Part Details for 1553255
1553255 CAD Models
1553255 Part Data Attributes:
|
1553255
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1553255
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |