Part Details for 1553213 by Phoenix Contact
Overview of 1553213 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1553213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1553213-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8800 | Buy Now |
DISTI #
651-1553213
|
Mouser Electronics | Circular Metric Connectors SACC-M12MR-5CON -PG 7-VA RoHS: Compliant | 0 |
|
$17.9800 / $20.8800 | Order Now |
|
Onlinecomponents.com | Connector - 5-position - Plug angled M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant | 0 |
|
$17.4100 / $22.1200 | Buy Now |
DISTI #
000000000002647228
|
Sager | Circular Metric Connectors SACC-M12MR-5CON -PG 7-VA Min Qty: 1 | 0 |
|
$21.1400 / $24.6700 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1500 |
|
RFQ | |
|
Master Electronics | Connector - 5-position - Plug angled M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant | 0 |
|
$17.4100 / $22.1200 | Buy Now |
Part Details for 1553213
1553213 CAD Models
1553213 Part Data Attributes:
|
1553213
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1553213
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Screw Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |