Part Details for 1553211005 by Molex
Overview of 1553211005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1553211005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1553211005-ND
|
DigiKey | CABLE 6COND 14AWG/16AWG 500M Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3750 | Buy Now |
DISTI #
1553211005
|
Avnet Americas | Power Cable Shielded 6 Conductor 500m WSOR Jacket Orange - Bulk (Alt: 1553211005) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155321-1005
|
Heilind Electronics | CABLE (4G2.5+(2X1.5))WSOR OR S 1X500M | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1553211005
1553211005 CAD Models
1553211005 Part Data Attributes
|
1553211005
Molex
Buy Now
Datasheet
|
Compare Parts:
1553211005
Molex
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Diameter | 12.6 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 500 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |