Part Details for 1553210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1553210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8328
|
Newark | Terminal Block Pluggable, 7 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:7Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Weidmuller 1553210000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $5.6800 | Buy Now |
DISTI #
1553210000
|
Avnet Americas | Conn Terminal Block SKT 7 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1553210000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 7 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
1075 In Stock |
|
$3.9600 / $8.2400 | Buy Now |
DISTI #
77721645
|
Verical | Conn Terminal Block SKT 7 POS 5.08mm Screw ST Cable Mount 10A Box Min Qty: 35 Package Multiple: 1 | Americas - 1032 |
|
$1.6600 / $1.8000 | Buy Now |
DISTI #
77771230
|
Verical | Conn Terminal Block SKT 7 POS 5.08mm Screw ST Cable Mount 10A Box Min Qty: 8 Package Multiple: 4 Date Code: 1536 | Americas - 40 |
|
$6.4925 / $10.7152 | Buy Now |
|
Quest Components | 16 |
|
$3.6300 / $7.2600 | Buy Now | |
DISTI #
1553210000
|
Avnet Americas | Conn Terminal Block SKT 7 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1553210000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1553210000
|
Avnet Americas | Conn Terminal Block SKT 7 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1553210000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1553210000
|
Avnet Abacus | Conn Terminal Block SKT 7 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1553210000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 7 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
1075 In Stock |
|
$3.9600 / $8.2400 | Buy Now |