-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Male, Screw Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13424-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$13.8402 / $17.1800 | Buy Now |
DISTI #
651-1553161
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS-4CON -PG 7-VA RoHS: Compliant | 6 |
|
$13.8400 / $17.1800 | Buy Now |
|
Onlinecomponents.com | Connector - 4-position - Plug straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
20 In Stock |
|
$13.8400 / $17.1800 | Buy Now |
DISTI #
1553161
|
TTI | Circular Metric Connectors SACC-M12MS-4CON -PG 7-VA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.7500 / $16.9600 | Buy Now |
DISTI #
000000000002647223
|
Sager | Circular Metric Connectors SACC-M12MS-4CON -PG 7-VA Min Qty: 1 | 0 |
|
$17.4000 / $20.3000 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 800 |
|
RFQ | |
|
Master Electronics | Connector - 4-position - Plug straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
20 In Stock |
|
$13.8400 / $17.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1553161
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1553161
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARDS: IEC 61076-2-101, UL | |
Backshell Type | SOLID | |
Body Depth | 2.362 inch | |
Body Diameter | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL; EAC | |
Shell Material | STAINLESS STEEL | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |