Part Details for 1553010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1553010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6147
|
Newark | Terminal Block Pluggable, 5 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:5Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Weidmuller 1553010000 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1553010000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1553010000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant | 0 |
|
$2.6200 / $13.7800 | Buy Now |
DISTI #
1553010000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1553010000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1553010000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1553010000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1553010000
|
Avnet Abacus | Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1553010000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |