Part Details for 1553-GR001 by Alpha Wire
Overview of 1553-GR001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
LTC1553LCSW#PBF | Analog Devices | 5-B Progmable Sync Sw Reg Cntr |
Price & Stock for 1553-GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 20AWG 1.72mm Tinned Copper- Green - 1000V - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$192.9100 / $205.6300 | Buy Now |
DISTI #
1553-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, green, 1kV, 305m, 1000ft Min Qty: 1 | 0 |
|
$119.6900 / $170.9900 | RFQ |