-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4674
|
Newark | Flush Type Conn, Plug, 8Pos, M12, Panel Rohs Compliant: Yes |Phoenix Contact 1552997 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4500 / $19.8800 | Buy Now |
DISTI #
277-10965-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
57 In Stock |
|
$25.4620 / $31.6100 | Buy Now |
DISTI #
651-1552997
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-MS-8 CON-M12-SCO SH RoHS: Compliant | 92 |
|
$25.4600 / $30.9800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 8-pos. - M12 SPEEDCON - shielded - rear/screw mounting with M12 thread - with straight solder connection RoHS: Compliant |
25 In Stock 14 Factory Stock |
|
$24.8400 / $34.4000 | Buy Now |
DISTI #
1552997
|
TTI | Circular Metric Connectors SACC-DSI-MS-8 CON-M12-SCO SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.6900 / $28.3200 | Buy Now |
DISTI #
000000000002647216
|
Sager | Circular Metric Connectors SACC-DSI-MS-8 CON-M12-SCO SH Min Qty: 1 | 0 |
|
$32.0100 / $37.3500 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 8-pos. - M12 SPEEDCON - shielded - rear/screw mounting with M12 thread - with straight solder connection RoHS: Compliant |
25 In Stock 14 Factory Stock |
|
$24.8400 / $34.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1552997
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1552997
Phoenix Contact
Circular Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |