-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552971-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$14.3322 / $19.4600 | Buy Now |
DISTI #
651-1552971
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-MSB-5CON- M12-SCO SH RoHS: Compliant | 20 |
|
$14.3300 / $19.4500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 5-pos. - M12 SPEEDCON - shielded - B-coded - rear/screw mounting with M12 thread - with straight solder connection RoHS: Compliant | 0 |
|
$14.4000 / $18.7400 | Buy Now |
DISTI #
000000000003669237
|
Sager | Circular Metric Connectors SACC-DSI-MSB-5CON- M12-SCO SH Min Qty: 20 | 0 |
|
$17.9200 / $19.2900 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 5-pos. - M12 SPEEDCON - shielded - B-coded - rear/screw mounting with M12 thread - with straight solder connection RoHS: Compliant | 0 |
|
$14.4000 / $18.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1552971
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1552971
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |