Part Details for 1552960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1552960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1552960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552960000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1552960000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1552960000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 5.08/04/90 SN OR BX | 0 |
|
$2.8100 / $4.3100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant |
58 Partner Stock |
|
$2.6700 / $3.9100 | Buy Now |
DISTI #
1552960000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1552960000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1552960000
|
Avnet Abacus | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1552960000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant |
58 Partner Stock |
|
$2.6700 / $3.9100 | Buy Now |