Part Details for 155283-0040 by ITT Interconnect Solutions
Overview of 155283-0040 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 155283-0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9179
|
Newark | Circular Mil Spec Connector |Itt Cannon 155283-0040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$137.7500 / $148.7700 | Buy Now |
DISTI #
2266-155283-0040-ND
|
DigiKey | Circular MIL Spec Connector Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$132.4500 / $143.0500 | Buy Now |
|
Onlinecomponents.com | Connector Miniature Circular PIN 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port RoHS: Compliant |
37 Partner Stock |
|
$143.4800 / $366.4800 | Buy Now |
DISTI #
61914330
|
Verical | Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$117.1800 / $126.5500 | Buy Now |
DISTI #
1552830040-ITT
|
TME | Connector: circular | 27 |
|
Buy Now | |
DISTI #
155283-0040
|
Avnet Abacus | Connector Miniature Circular PIN 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port (Alt: 155283-0040) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Miniature Circular PIN 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port RoHS: Compliant |
37 Partner Stock |
|
$143.4800 / $366.4800 | Buy Now |