Part Details for 1552820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1552820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1552820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4733
|
Newark | A2C 1.5 Bl |Weidmuller 1552820000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 / $1.1900 | Buy Now |
DISTI #
281-1552820000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 6 Weeks Container: Box |
160 In Stock |
|
$0.6910 / $1.7600 | Buy Now |
DISTI #
1552820000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 1.5mm2 Wemid Blue - Bulk (Alt: 1552820000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1552820000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 1.5 BL RoHS: Compliant | 104 |
|
$0.7610 / $1.7300 | Buy Now |
|
Onlinecomponents.com | 136 Factory Stock |
|
$0.6900 / $0.8950 | Buy Now | |
|
Master Electronics | 136 Factory Stock |
|
$0.6900 / $0.8950 | Buy Now |