There are no models available for this part yet.
Overview of 1552690000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1552690000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC7462
|
Newark | A4C 1.5 |Weidmuller 1552690000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.5700 | Buy Now | |
DISTI #
281-1552690000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 4 Weeks Container: Box |
93 In Stock |
|
$0.9785 / $2.4900 | Buy Now | |
DISTI #
1552690000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 1.5mm2 Wemid Dark Beige - Bulk (Alt: 1552690000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1552690000
|
Mouser Electronics | DIN Rail Terminal Blocks A4C 1.5 | 0 |
|
$0.9880 / $2.5100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8880 / $1.3100 | Buy Now | ||
Quest Components | 80 |
|
$1.1800 / $2.3600 | Buy Now |